
Single color LED emitter, orange illumination, featuring a 125° viewing angle and 590nm wavelength. This surface mount component offers 0.8lm luminous flux and 150mcd luminous intensity. Operating with a 50mA forward current, it has a 5V reverse voltage and 120mW power dissipation. The untinted, nondiffused, clear lens is housed in a T-3/4 plastic package with dimensions of 1.6mm diameter, 2.21mm depth, and 2.44mm height. This lead-free, RoHS compliant component is supplied on tape and reel.
Broadcom HLMT-PL00-P0W11 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Depth | 2.21mm |
| Diameter | 1.6mm |
| Forward Current | 50mA |
| Height | 2.44mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Clear, Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 150mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 125° |
| Wavelength | 590nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-PL00-P0W11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.