
Uni-color red chip LED emitter, featuring a 635nm peak wavelength and 1000mcd intensity. This high-brightness, through-hole component utilizes AlGaInP LED material with a narrow 15° viewing angle and colorless, non-diffused circular lens. Operating from -40°C to 100°C, it supports a maximum forward current of 50mA and a maximum forward voltage of 2.6V, with a maximum power dissipation of 120mW. The compact package measures 2.34mm (Max) in length, 2.92mm (Max) in width, and 2.21mm (Max) in height, with a seated plane height of 2.21mm (Max).
Broadcom HLMT-QG00-V0011 technical specifications.
Download the complete datasheet for Broadcom HLMT-QG00-V0011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.