
Single color LED emitter, featuring a reddish-orange illumination color with a clear, diffused, colorless circular lens. This surface-mount device (SMD/SMT) operates with a forward current of 50mA and a maximum power dissipation of 120mW, delivering a luminous flux of 0.8lm and luminous intensity of 500mcd at a 615nm wavelength. The plastic package measures 2.34mm in length, 2.21mm in width, and 2.92mm in height, with a 1.78mm lens diameter. It is lead-free, RoHS compliant, and suitable for operation between -40°C and 100°C.
Broadcom HLMT-QH00-T0021 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red, Orange |
| Depth | 2.21mm |
| Forward Current | 50mA |
| Height | 2.92mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2.34mm |
| Lens Color | Colorless |
| Lens Style | Diffused, Colorless, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 0.8lm |
| Luminous Intensity | 500mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 120mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 15° |
| Wavelength | 615nm |
| Width | 2.21mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HLMT-QH00-T0021 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.