Broadcom HSDL-3201#001 technical specifications.
| Height | 3mm |
| Lead Free | Contains Lead |
| Length | 8mm |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| Wavelength | 875nm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3201#001 to view detailed technical specifications.
No datasheet is available for this part.