Broadcom HSDL-3209-021 technical specifications.
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 880nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-3209-021 to view detailed technical specifications.
No datasheet is available for this part.