Broadcom HSDL-4420#031 technical specifications.
| Height | 2.92mm |
| Lead Free | Lead Free |
| Lens Color | Clear |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 24° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-4420#031 to view detailed technical specifications.
No datasheet is available for this part.