Broadcom HSDL-5400#011 technical specifications.
| Lead Free | Lead Free |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-5400#011 to view detailed technical specifications.
No datasheet is available for this part.