Broadcom HSDL-5420-1L1 technical specifications.
| Bandwidth | 50MHz |
| Lead Length | 10.42mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| Wavelength | 875nm |
| Width | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL-5420-1L1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.