Broadcom HSDL-7000#100 technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 5V |
| Package Quantity | 100 |
| Supply Type | Analog |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom HSDL-7000#100 to view detailed technical specifications.
No datasheet is available for this part.