Broadcom HSDL4400#011 technical specifications.
| Package/Case | Axial |
| Forward Current | 50mA |
| Lead Length | 10.42mm |
| Lead Pitch | 2.54mm |
| Lens Style | Circular |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 0.4us |
| Turn-On Delay Time | 0.4us |
| Viewing Angle | 110° |
| Wavelength | 875nm |
| Width | 2.04mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL4400#011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.