Broadcom HSDL9001 technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reverse Voltage (DC) | 15V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Response Time | 2ms |
| Termination | SMD/SMT |
| Wavelength | 550nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSDL9001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
