
Surface mountable single element LED emitter in a PLCC package, featuring an orange illumination color with a colorless, clear, circular lens. Delivers a luminous intensity of 355mcd at a 20mA forward current, with a typical wavelength of 590nm and a wide 120° viewing angle. Operates across a temperature range of -55°C to 100°C, with a maximum reverse voltage of 5V and 50mW power dissipation. Packaged in tape and reel, this RoHS compliant component is ideal for various illumination applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 355mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
