Broadcom HSMA-A160-Q00J1 technical specifications.
| Package/Case | PLCC |
| Color | Yellow, Orange |
| Forward Current | 20mA |
| Lens Style | Round, Circular |
| Luminous Intensity | 100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 63mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A160-Q00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
