
Single color LED emitter, orange illumination, featuring a 2.2mm clear, flat, circular lens. This surface mount component operates with a 50mA forward current, 5V reverse voltage, and 180mW power dissipation. It offers a 120° viewing angle and 1125mcd luminous intensity at a 590nm wavelength. Packaged in a PLCC case with dimensions of 3.2mm length, 2.8mm width, and 2.1mm height, this RoHS compliant LED is supplied on tape and reel.
Broadcom HSMA-A401-U45M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Clear, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 1125mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A401-U45M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
