Surface mountable single element orange LED emitter with a diffused clear dome lens. Features a 30° viewing angle and 590nm wavelength, delivering 3000mcd luminous intensity at 50mA forward current. Operates within a -40°C to 100°C temperature range with a maximum power dissipation of 180mW and 5V reverse voltage. Packaged in tape and reel for efficient assembly.
Broadcom HSMA-A430-W90M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Clear, Dome, Circular |
| Lens Transparency | Diffused |
| Luminous Intensity | 3000mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 30° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A430-W90M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.