
Single color LED emitter, orange illumination, featuring a clear, dome-style lens with a 50° viewing angle. This surface-mount component utilizes a PLCC package with dimensions of 3.2mm (length) x 2.8mm (width) x 3.87mm (height) and a depth of 3.2mm. It operates with a forward current of 50mA, a reverse voltage of 5V, and a maximum power dissipation of 180mW. The LED emits light at a wavelength of 590nm with a luminous intensity of 2100mcd, and is RoHS compliant.
Broadcom HSMA-A460-W50M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 3.2mm |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 2100mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A460-W50M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.