Single color LED emitter, orange illumination, featuring a 2.2mm size and PLCC package. Surface mountable with a clear, colorless dome lens and 50° viewing angle. Operates with a 50mA forward current, delivering 3300mcd luminous intensity at a 590nm wavelength. RoHS compliant, with a maximum power dissipation of 180mW and an operating temperature range of -40°C to 100°C.
Broadcom HSMA-A461-X83M1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Forward Current | 50mA |
| Height | 3.87mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Dome, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 3300mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 180mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| Wavelength | 590nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A461-X83M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.