This is a single-element LED with a luminous intensity of 5600mcd and a viewing angle of 50°. It has a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The LED is packaged in a PLCC package and is designed for surface mount applications. It has a power dissipation of 180mW and a reverse voltage of 5V. The device is RoHS compliant and is available on tape and reel.
Broadcom HSMA-A461-Y30M1 technical specifications.
| Package/Case | PLCC |
| Depth | 3.2mm |
| Forward Current | 70mA |
| Length | 2.8mm |
| Luminous Intensity | 5600mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 180mW |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 50° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-A461-Y30M1 to view detailed technical specifications.
No datasheet is available for this part.