Broadcom HSMA-C130 technical specifications.
| Case Code (Imperial) | 0603 |
| Package/Case | 0603 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.35mm |
| Illumination Color | Orange |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 87mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 110° |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C130 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
