
Surface mount standard LED emitter, featuring a single orange element with a diffused, colorless lens. This component offers a 170° viewing angle and a luminous intensity of 90mcd. Operating with a forward current of 20mA and a DC rated voltage of 1.9V, it has a maximum power dissipation of 60mW. The LED is housed in a 0603 (1608 metric) package, measuring 1.6mm in length, 0.8mm in width, and 0.6mm in height. It operates within a temperature range of -40°C to 85°C and is lead-free and RoHS compliant.
Broadcom HSMA-C191 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Orange |
| Depth | 0.8mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | White |
| Lens Style | Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.9V |
| Wavelength | 592nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-C191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
