Broadcom HSMA-S660 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 155° |
| Wavelength | 590nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-S660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
