
Surface mount standard LED emitter, orange diffused illumination with a 165° viewing angle and 592nm wavelength. Features a 20mA forward current, 65mcd luminous intensity, and a 1.25mm height. Housed in a 0805 (2012 metric) package with a flat, rectangular lens. Operates within a -40°C to 85°C temperature range and is RoHS compliant.
Broadcom HSMA-S670 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1.25mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 165° |
| Wavelength | 592nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-S670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
