Surface mount single color LED emitter, orange illumination, featuring a diffused flat rectangular lens. This component operates with a 20mA forward current, delivering 65mcd luminous intensity at a 592nm wavelength. Housed in an 0805 package (1.6mm x 0.8mm x 0.7mm), it offers a wide 165° viewing angle and is RoHS compliant.
Broadcom HSMA-S690 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Size | 0.8mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 165° |
| Wavelength | 592nm |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMA-S690 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.