Surface mountable, single-color blue LED emitter featuring a diffused, untinted dome lens. This component operates with a 20mA forward current and a DC rated voltage of 3.8V, with a minimum input voltage of 3.8V and a maximum of 4.8V. Delivering a luminous intensity of 6.5mcd at a 428nm wavelength, it offers a wide 130° viewing angle. The LED is housed in a compact 3.2mm x 1.5mm x 1mm SMT package, suitable for operation between -40°C and 85°C, and is supplied on tape and reel.
Broadcom HSMB-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1mm |
| Lens Style | Domed, Dome, Untinted, Diffused |
| Lens Transparency | Diffused |
| Luminous Intensity | 6.5mcd |
| Max Input Voltage | 4.8V |
| Min Input Voltage | 3.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 130° |
| DC Rated Voltage | 3.8V |
| Wavelength | 428nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMB-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.