Broadcom HSMB-C112 technical specifications.
| Package/Case | SMD/SMT |
| Color | Blue |
| Forward Current | 10mA |
| Height | 1mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Clear |
| Luminous Intensity | 3.1mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 462nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMB-C112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.