Surface mountable, blue standard LED emitter featuring a 1206 (3216 metric) package. This component offers a 170° viewing angle and diffused, flat rectangular lens for wide illumination. Operates with a 20mA forward current and 3.8V DC rated voltage, delivering 6mcd luminous intensity at a 428nm wavelength. Dimensions are 3.2mm length, 1.6mm width, and 1.1mm height. Packaged on tape and reel, this RoHS compliant LED is suitable for a -40°C to 85°C operating temperature range.
Broadcom HSMB-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Blue |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Blue |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 6mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 92mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| DC Rated Voltage | 3.8V |
| Wavelength | 428nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMB-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.