Broadcom HSMB-C172 technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Color | Blue |
| Forward Current | 10mA |
| Height | 0.8mm |
| Illumination Color | Blue |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 3mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 462nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMB-C172 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.