Single Color Red LED emitter, surface mount package with clear, untinted, nondiffused lens. Features a 2.6mm size, 3.2mm length, 1.5mm width, and 1mm height. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. Delivers 95mcd luminous intensity at a 626nm wavelength and a 130° viewing angle. RoHS compliant and lead-free.
Broadcom HSMC-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Red |
| Depth | 1mm |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 1mm |
| Lens Style | Clear, Domed, Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 95mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 626nm |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.