
Surface mount single color red LED emitter, 0603 package (1.6mm x 0.6mm x 0.6mm). Features a clear, domed lens style with a 155° viewing angle and 90mcd luminous intensity. Operates with a 20mA forward current, 5V reverse voltage, and 60mW power dissipation. RoHS compliant and lead-free, with an operating temperature range of -40°C to 85°C.
Broadcom HSMC-C120 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Color | Red |
| Depth | 0.6mm |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Size | 0.6mm |
| Lens Style | Domed, Clear, Rectangular, Dome, Diffused, Colorless |
| Lens Transparency | Clear |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 626nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.