
Surface mount single color red LED emitter, 2mm size, featuring a diffused, colorless rectangular lens. This component operates with a 20mA forward current, 5V reverse voltage, and a maximum power dissipation of 60mW. It offers a wide 170° viewing angle and a luminous intensity of 90mcd at a 626nm wavelength. Packaged in tape and reel, it is RoHS compliant and suitable for operation between -40°C and 85°C.
Broadcom HSMC-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3016 |
| Package/Case | 1206 |
| Color | Red |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Red |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 90mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 60mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 60mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 626nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.