This is a red LED with a luminous intensity of 210 millicandelas, emitting at a wavelength of 635 nanometers. It has a viewing angle of 100 degrees and is packaged in an 0805 surface-mount device (SMD) format. The LED is compliant with RoHS regulations and is suitable for use in a variety of applications.
Broadcom HSMC-C540-F0001 technical specifications.
| Package/Case | 0805 |
| Color | Red |
| Forward Current | 20mA |
| Lens Style | Elliptical, Untinted, Clear |
| Luminous Intensity | 210mcd |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Viewing Angle | 100° |
| Wavelength | 635nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMC-C540-F0001 to view detailed technical specifications.
No datasheet is available for this part.