Single Color Orange LED emitter, featuring a 2.2mm size and LCC-2 package. This surface mount component offers a 120° viewing angle, 15mcd luminous intensity, and a 602nm wavelength. Operates with a 20mA forward current and 2.2V DC rated voltage, with a maximum power dissipation of 63mW. Encased in a clear, colorless round lens, it is RoHS compliant and suitable for operation between -55°C and 100°C.
Broadcom HSMD-A100-J00J1 technical specifications.
| Package/Case | PLCC |
| Color | Orange |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Orange |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 2.2V |
| Wavelength | 602nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-A100-J00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.