Orange single-color LED emitter in a surface-mount (SMD/SMT) package. Features a clear, untinted, diffused, rectangular dome lens with a 155° viewing angle. Operates with a 20mA forward current, 604nm wavelength, and 8mcd luminous intensity. Housed in a lead-free plastic package with dimensions of 1.6mm length, 1mm width, and 0.6mm height. Suitable for operation between -30°C and 85°C with a maximum power dissipation of 52mW.
Broadcom HSMD-C120 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.6mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Lens Color | Colorless |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Lens Transparency | Clear |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 52mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 52mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 604nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.