Orange, single-color LED emitter in a 0805 (2012 metric) surface-mount package. Features a diffused, colorless, rectangular lens with a 130° viewing angle. Operates with a 20mA forward current, producing 8mcd luminous intensity at a 604nm wavelength. This lead-free, RoHS-compliant component has a height of 0.4mm, length of 2mm, and width of 1.25mm, with an operating temperature range of -40°C to 85°C.
Broadcom HSMD-C177 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.4mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | White |
| Lens Size | 1.25mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 8mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Viewing Angle | 130° |
| Wavelength | 604nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-C177 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.