
Uni-color orange chip LED emitter with a peak wavelength of 606nm. Features a 2-pin, non-lead-frame SMT package measuring 3mm x 2mm x 1mm, designed for right-angle surface mounting. Delivers 5mcd intensity with a wide 155° viewing angle and colorless, non-diffused rectangular lens. Operates with a maximum forward current of 25mA and a maximum forward voltage of 2.6V, suitable for temperatures from -30°C to 85°C.
Broadcom HSMD-C660 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | Chip LED |
| Package/Case | Chip LED |
| Lead Shape | No Lead |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3 |
| Package Width (mm) | 2 |
| Package Height (mm) | 1 |
| Seated Plane Height (mm) | 1 |
| Mounting | Surface Mount |
| Type | Uni-Color |
| Category | Chip LED |
| Mounting Orientation | Right Angle |
| Color | Orange |
| Intensity | 5mcd |
| Peak Wavelength | 606nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 155° |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 1.4x0.7x0.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 65mW |
| Reverse Voltage | 5V |
| Cage Code | 50434 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Broadcom HSMD-C660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.