This is a surface mount LED from the SunPower series, with a forward current rating of 20mA and a wavelength of 605nm. It has a luminous intensity of 65mcd and a viewing angle of 155°. The LED is designed to operate within a temperature range of -40°C to 85°C. It is lead free and RoHS compliant, packaged in tape and reel quantities of 3000. The LED has a domed lens with a diffused transparency and a size of 1mm.
Broadcom HSMD-S660 technical specifications.
| Package/Case | SMD/SMT |
| Color | Orange |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Size | 1mm |
| Lens Style | Domed |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 155° |
| Wavelength | 605nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-S660 to view detailed technical specifications.
No datasheet is available for this part.
