
Surface mount standard LED emitter, orange illumination, with a diffused flat lens. Features a 20mA forward current, 65mcd luminous intensity, and a 605nm wavelength. Housed in an 0805 (2012 metric) package with dimensions of 2mm length, 1.25mm width, and 0.8mm height. Operates within a temperature range of -40°C to 85°C, offering a wide 165° viewing angle. Lead-free and RoHS compliant, supplied on tape and reel.
Broadcom HSMD-S670 technical specifications.
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Color | Orange |
| Forward Current | 20mA |
| Height | 0.8mm |
| Illumination Color | Orange |
| Lead Free | Lead Free |
| Length | 2mm |
| Lens Color | Orange |
| Lens Size | 1.25mm |
| Lens Style | Flat |
| Lens Transparency | Diffused |
| Luminous Intensity | 65mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SunPower |
| Viewing Angle | 165° |
| Wavelength | 605nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMD-S670 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
