
Emerald green single color LED emitter, surface mountable in a 2.2mm LCC-2 package. Features a clear, colorless round lens with a 120° viewing angle. Operates with a 20mA forward current and 1.9V DC rated voltage, delivering 40mcd luminous intensity at a 570nm wavelength. Offers a wide operating temperature range from -55°C to 100°C and is RoHS compliant.
Broadcom HSME-A100-L01J1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Depth | 2.8mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 40mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 48mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 48mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-A100-L01J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.