Broadcom HSME-A100-L7YJ1 technical specifications.
| Package/Case | PLCC |
| Color | Green |
| Lens Style | Circular |
| Number of LEDs | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-A100-L7YJ1 to view detailed technical specifications.
No datasheet is available for this part.