Single color LED emitter, surface mount, PLCC package, featuring a 2.2mm LCC-2 footprint. Emits yellow-green light with a wavelength of 570nm, offering a luminous intensity of 70mcd and a wide 120° viewing angle. Operates with a 20mA forward current and a DC rated voltage of 1.9V, suitable for applications from -55°C to 100°C. This high-reliability component has a clear, colorless lens and is RoHS compliant.
Broadcom HSME-A100-M02J1 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | PLCC |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Style | Clear, Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 70mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 120° |
| DC Rated Voltage | 1.9V |
| Wavelength | 570nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-A100-M02J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.