Broadcom HSME-C110 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Dome, Diffused, Colorless, Rectangular |
| Luminous Intensity | 52mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | HSME-C |
| Viewing Angle | 130° |
| Wavelength | 572nm |
| Width | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.