
Surface mount single color LED emitter, featuring a green illumination color and a diffused, untinted lens. This component utilizes a 1206 (3216 metric) SMT package with a 2-pin configuration. It operates with a 20mA forward current, delivering a luminous intensity of 50mcd at a 570nm wavelength. The LED offers a wide 170° viewing angle and is housed in a 3.2mm x 1.6mm x 1.1mm package.
Broadcom HSME-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | White |
| Lens Size | 1.6mm |
| Lens Style | Flat, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Viewing Angle | 170° |
| Wavelength | 570nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
