Surface mount, single-color green LED emitter featuring a diffused, colorless rectangular lens. Delivers 50mcd luminous intensity at a 20mA forward current, with a 572nm wavelength and a wide 170° viewing angle. Operates within a -40°C to 85°C temperature range, housed in a compact 1.4mm x 1.25mm SMD package with 0.80mm height. RoHS compliant and supplied on tape and reel.
Broadcom HSME-C170 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Illumination Color | Green |
| Lens Style | Rectangular, Diffused, Colorless |
| Luminous Intensity | 50mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HSME-C |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSME-C170 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.