Dual color LED emitter featuring two elements, illuminating in red and yellow-green. Surface mountable in a PLCC package, this component offers a 2.2mm height and 2.8mm width. It operates with a 20mA forward current, a 5V reverse voltage, and provides a luminous intensity of 25mcd. The diffused, colorless lens has a round shape and a 120° viewing angle. This RoHS compliant LED emitter is designed for high reliability and operates across a temperature range of -55°C to 100°C.
Broadcom HSMF-A211-A00J1 technical specifications.
| Additional Feature | HIGH RELIABILITY |
| Package/Case | PLCC |
| Color | Green, Red, Yellow |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 2.1mm |
| Illumination Color | Green, Red |
| Lead Free | Lead Free |
| Length | 2.8mm |
| Lens Color | Colorless |
| Lens Style | Round, Circular |
| Lens Transparency | Clear |
| Luminous Intensity | 25mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Round |
| Viewing Angle | 120° |
| Wavelength | 637nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A211-A00J1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
