
This 2-channel LED features blue and orange illumination colors with a luminous intensity of 10mcd and a viewing angle of 120°. It operates within a temperature range of -55°C to 100°C and is available in a PLCC-4 package. The LED is RoHS compliant and available in quantities of 2000 per reel.
Broadcom HSMF-A228-A00J1 technical specifications.
| Package/Case | PLCC |
| Color | Blue, Orange |
| Forward Current | 20mA |
| Illumination Color | Blue, Orange |
| Lens Style | Round |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Number of LEDs | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 462nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMF-A228-A00J1 to view detailed technical specifications.
No datasheet is available for this part.