Broadcom HSMFC155 technical specifications.
| Package/Case | 3225 |
| Color | Green, Red |
| Depth | 3.2mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Lead Free | Lead Free |
| Length | 2.7mm |
| Lens Style | Diffused, Colorless, Rectangular |
| Luminous Intensity | 10mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of LEDs | 2 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Series | HSMF-C |
| Viewing Angle | 170° |
| DC Rated Voltage | 1.1V |
| Wavelength | 572nm |
| Width | 2.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMFC155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.