
Surface mount single color LED emitter, featuring a yellow-green illumination color with a 569nm wavelength. This component utilizes a 2.2mm round, flat, circular clear lens and is housed in a PLCC package. Operating with a forward current of 10mA, it offers a luminous intensity of 18mcd and a luminous flux of 590lm. The LED emitter supports a wide operating temperature range from -55°C to 100°C and has a 120° viewing angle.
Broadcom HSMG-A100-K72J2 technical specifications.
| Package/Case | PLCC |
| Color | Green, Yellow |
| Depth | 2.8mm |
| Forward Current | 10mA |
| Height | 2.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | Colorless |
| Lens Size | 2.2mm |
| Lens Style | Round, Flat, Circular |
| Lens Transparency | Clear |
| Luminous Flux | 590lm |
| Luminous Intensity | 18mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 63mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 120° |
| Wavelength | 569nm |
| Width | 2.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-A100-K72J2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
