
Surface mount single color LED emitter, featuring a green illumination color with a diffused, colorless, rectangular lens. This component operates with a 20mA forward current, 5V reverse voltage, and offers a wide 170° viewing angle. It has a wavelength of 572nm and a luminous intensity of 15mcd. The plastic package measures 3.2mm x 1.6mm x 1.1mm, with a case code of 1206 (3216 metric). Maximum power dissipation is 65mW, with an operating temperature range of -30°C to 85°C.
Broadcom HSMG-C150 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Color | Green, Yellow |
| Depth | 1.6mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Length | 3.2mm |
| Lens Color | White |
| Lens Style | Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.