
Surface mount single color green LED emitter with a 170° viewing angle and 572nm wavelength. Features a 1.25mm x 3.4mm x 1.1mm untinted, nondiffused rectangular plastic package. Operates with a 20mA forward current, 5V reverse voltage, and 65mW power dissipation. This lead-free, RoHS compliant component offers 15mcd luminous intensity and is supplied on tape and reel.
Broadcom HSMG-C265 technical specifications.
| Case Code (Imperial) | 1305 |
| Case Code (Metric) | 3412 |
| Package/Case | 1305 |
| Color | Green |
| Depth | 3.4mm |
| Forward Current | 20mA |
| Height | 1.1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 1.25mm |
| Lens Color | White |
| Lens Style | Untinted, NONDIFFUSED, Rectangular, Diffused, Colorless |
| Lens Transparency | Diffused |
| Luminous Intensity | 15mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of LEDs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 65mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Shape | Rectangular |
| Viewing Angle | 170° |
| Wavelength | 572nm |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C265 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
