Green SMT LED emitter featuring a 3mm x 2mm rectangular package with 1mm height. This single-color LED offers a diffused, domed lens style with a 155° viewing angle and 9mcd luminous intensity. Operates with a 20mA forward current and 5V reverse voltage, with a maximum power dissipation of 65mW. Compliant with RoHS and REACH SVHC standards, this lead-free component is supplied on tape and reel.
Broadcom HSMG-C660 technical specifications.
| Package/Case | SMD/SMT |
| Color | Green |
| Forward Current | 20mA |
| Height | 1mm |
| Illumination Color | Green |
| Lead Free | Lead Free |
| Length | 3mm |
| Lens Color | White |
| Lens Size | 1mm |
| Lens Style | Domed, Diffused, Colorless, Rectangular |
| Lens Transparency | Diffused |
| Luminous Intensity | 9mcd |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Power Dissipation | 65mW |
| Mount | Surface Mount |
| Number of LEDs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Yes |
| Reverse Voltage | 5V |
| RoHS Compliant | Yes |
| Viewing Angle | 155° |
| Wavelength | 570nm |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom HSMG-C660 to view detailed technical specifications.
No datasheet is available for this part.
